Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 282-051
- Mfr. Part No.:
- 1414905
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.32
(exc. VAT)
€48.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.32 |
*price indicative
- RS Stock No.:
- 282-051
- Mfr. Part No.:
- 1414905
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT1, DIN EN 60332-1-2, DIN EN 60811-404, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT1, DIN EN 60332-1-2, DIN EN 60811-404, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable power supply applications, featuring a robust construction that ensures durability in various environments. Comprising a 6-position connection with M-coding, it facilitates seamless integration into existing systems while protecting against inappropriate connections.
Meets strict EU RoHS standards for environmental compliance
Lightweight design supports easier handling and installation
Impressive bending capacity caters to diverse installation configurations
Related links
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² +80 °C, 1.5 m Polyvinyl Chloride
