The Best Solution TBS Spiral Cable TB17 FLEX, 2 m, 6 Core, 0.25mm², Black Polyurethane 70 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.60

(exc. VAT)

€41.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€33.60
10 +€30.91

*price indicative

RS Stock No.:
327-458
Distrelec Article No.:
302-22-146
Mfr. Part No.:
SP-DSR-188
Manufacturer:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

6

Jacket Colour

Black

Cable Length

2m

Coiled Length

500mm

Outside Diameter

5.5mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Cable CSA

0.25mm²

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Series

TB17 FLEX

Maximum Operating Temperature

70°C

Number of Strands

32

COO (Country of Origin):
NL
The Best Solution spiral cable with 6x0.25mm² conductors, is available in black, with Uncoiled Length 2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy