The Best Solution TBS Spiral Cable TB17 FLEX, 1.2 m, 6 Core, 0.25mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-457
- Distrelec Article No.:
- 302-22-145
- Mfr. Part No.:
- SP-DSR-187
- Manufacturer:
- The Best Solution TBS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.35
(exc. VAT)
€29.95
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.35 |
| 10 + | €22.38 |
*price indicative
- RS Stock No.:
- 327-457
- Distrelec Article No.:
- 302-22-145
- Mfr. Part No.:
- SP-DSR-187
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 5.5mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.25mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB17 FLEX | |
| Number of Strands | 32 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 5.5mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.25mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB17 FLEX | ||
Number of Strands 32 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 6x0.25mm² conductors, is available in black, with Uncoiled Length 1.2 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS Spiral Cable TB17 FLEX 4 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 25 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX 16 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
