The Best Solution TBS Spiral Cable TB17 FLEX, 2.8 m, 7 Core, 1.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-473
- Distrelec Article No.:
- 303-73-380
- Mfr. Part No.:
- SP-DSR-243
- Manufacturer:
- The Best Solution TBS
Subtotal (1 unit)*
€122.92
(exc. VAT)
€151.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.92 |
*price indicative
- RS Stock No.:
- 327-473
- Distrelec Article No.:
- 303-73-380
- Mfr. Part No.:
- SP-DSR-243
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 13.8mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB17 FLEX | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 7 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 13.8mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Conductor Material Tinned Copper | ||
Series TB17 FLEX | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 7x1.50mm conductors, is available in black, with Uncoiled Length 2.8 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS Spiral Cable TB17 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 8 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 6 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB24 FLEX 5 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB17 FLEX 7 Core Black Polyurethane 70 °C
