The Best Solution TBS Spiral Cable TB28 FLEX, 3 m, 3 Core, 1.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-527
- Distrelec Article No.:
- 302-22-180
- Mfr. Part No.:
- SP-DSR-222
- Manufacturer:
- The Best Solution TBS
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€71.21
(exc. VAT)
€87.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €71.21 | - |
| 10 + | €65.51 | 8% |
*price indicative
- RS Stock No.:
- 327-527
- Distrelec Article No.:
- 302-22-180
- Mfr. Part No.:
- SP-DSR-222
- Manufacturer:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Coiled Length | 750mm | |
| Outside Diameter | 9.2mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 84 | |
| Series | TB28 FLEX | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Coiled Length 750mm | ||
Outside Diameter 9.2mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 84 | ||
Series TB28 FLEX | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 3x1.50mm² conductors, is available in Black, with Uncoiled Length 3 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 5 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 12 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 7 Core Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core White Polyvinyl Chloride 70 °C
- The Best Solution TBS Spiral Cable TB28 FLEX 3 Core White Polyvinyl Chloride 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
