RS PRO Spiral Cable TB45 FLEX, 1.6 m, 12 Core, 0.75mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-535
- Distrelec Article No.:
- 303-73-317
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.26
(exc. VAT)
€83.96
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €68.26 |
| 10 + | €62.80 |
*price indicative
- RS Stock No.:
- 327-535
- Distrelec Article No.:
- 303-73-317
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 1.6m | |
| Coiled Length | 400mm | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.75mm² | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 42 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 1.6m | ||
Coiled Length 400mm | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.75mm² | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 42 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB19 FLEX TPEE/PUR power cable 12G0,75mm², 0.4m / 1.6m Polyurethane (PUR)
RS PRO Spiral Cable LiF12Y11Y TB19 FLEX power cable is a high-quality spiral cable designed to
provide reliable power and control connections in applications requiring flexibility and continuous
movement. Constructed with 12-core 0.75 mm² conductors, the cable delivers dependable
electrical performance for multi-core power and signal transmission. The conductors are insulated
with TPE-E material, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and repeated flexing, helping to ensure a long operational
life in demanding environments. Its coiled design allows the cable to extend up to 1.6 m when
required and retract when not in use, supporting efficient cable management and reducing clutter.
This cable is commonly used for connecting movable machinery, automation systems, control
equipment, handling devices, and portable electrical installations where multiple conductors and
flexibility are required. Typical applications include industrial production equipment, robotic
systems, assembly stations, machine tools, and power and control connections subject to regular
movement. Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is
designed to provide reliable performance and mechanical protection in a wide range of industrial
and commercial environments.
provide reliable power and control connections in applications requiring flexibility and continuous
movement. Constructed with 12-core 0.75 mm² conductors, the cable delivers dependable
electrical performance for multi-core power and signal transmission. The conductors are insulated
with TPE-E material, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and repeated flexing, helping to ensure a long operational
life in demanding environments. Its coiled design allows the cable to extend up to 1.6 m when
required and retract when not in use, supporting efficient cable management and reducing clutter.
This cable is commonly used for connecting movable machinery, automation systems, control
equipment, handling devices, and portable electrical installations where multiple conductors and
flexibility are required. Typical applications include industrial production equipment, robotic
systems, assembly stations, machine tools, and power and control connections subject to regular
movement. Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is
designed to provide reliable performance and mechanical protection in a wide range of industrial
and commercial environments.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS Spiral Cable TB45 FLEX 12 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB02 FLEX 12 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 4 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 5 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 2 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 3 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 5 Core Black Polyurethane 70 °C
- RS PRO Spiral Cable TB45 FLEX 12 Core Black Polyurethane 70 °C
