Kabeltronik H07RN-F 5 Core Electrical Cable, Black 2.5mm² 60 °C, 100 m Rubber
- RS Stock No.:
- 349-520
- Mfr. Part No.:
- 672515000
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€460.07
(exc. VAT)
€565.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €460.07 | €4.601 |
*price indicative
- RS Stock No.:
- 349-520
- Mfr. Part No.:
- 672515000
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Electrical Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Rubber | |
| Voltage | 750V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.5mm² | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Electrical Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Rubber | ||
Voltage 750V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Cable CSA 2.5mm² | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Kabeltronik Mains Cable is designed for fixed and mobile installations in both indoor and outdoor environments. Its durable jacket ensures flexibility and resistance to mechanical stress, oils, and weather conditions. With a voltage rating of 450/750V, it is ideal for industrial and professional applications requiring reliable and robust performance.
Black jacket colour
100 m wire
Silicone Rubber Insulation Material
Unshielded
Related links
- Kabeltronik H07RN-F 5 Core Electrical Cable 100 m Rubber
- Kabeltronik H07RN-F 3 Core Electrical Cable 100 m Rubber
- Lapp H07RN-F 5 Core 100 m Rubber
- AXINDUS H07RN-F 4 Core Power Cable 100 m Elastomer
- Lapp H07RN-F 3 Core 100 m Rubber
- Lapp H07RN-F 2 Core 100 m Rubber
- Lapp H07RN-F 4 Core 100 m Rubber
- RS PRO 5 Core Power Cable 100 m CPE
