Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 15 m PUR
- RS Stock No.:
- 483-046
- Mfr. Part No.:
- 1413530
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€3,398.10
(exc. VAT)
€4,179.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,398.10 | €135.924 |
*price indicative
- RS Stock No.:
- 483-046
- Mfr. Part No.:
- 1413530
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 15m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | UL ID: E468743, IEC 61076 2 111, cUL ID: E468743 | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | Halogen Free in accordance with DIN EN 50267-2-1, Cable Flame in accordance with UL 758/1581 FT2, Flame resistance according to DIN EN | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 15m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals UL ID: E468743, IEC 61076 2 111, cUL ID: E468743 | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour Halogen Free in accordance with DIN EN 50267-2-1, Cable Flame in accordance with UL 758/1581 FT2, Flame resistance according to DIN EN | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact is a high-performance power cable designed to enhance your connectivity experience. This exceptional product features a robust and halogen-free PUR exterior, ensuring both durability and safety in various industrial environments. With a length of 15 meters, this cable is equipped with a 4-position plug and socket, both coded T for secure connections. Built to handle a nominal current of 12 A and a voltage of up to 63 V, it is suitable for direct current applications. The versatile design also incorporates features that protect against incorrect connections and ensure reliable data transmission in demanding conditions, positioning itself as an essential component in automation processes.
Halogen-free construction delivers an environmentally friendly option
Special T-coding enhances protection against incorrect connections
Designed for dynamic load capacity with an impressive bending life
Resistant to oil, hydrolysis and microbes for reliable performance
IP65 and IP67 ratings ensure protection against dust and water ingress
Compatible with various automation systems for seamless integration
High-quality materials enhance electrical and mechanical resilience
Optimized for performance across a wide temperature range
Related links
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² +80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
