Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 519-022
- Mfr. Part No.:
- 1425059
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-022
- Mfr. Part No.:
- 1425059
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, DIN EN 60811-404, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Outside Diameter 7.55mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, DIN EN 60811-404, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable from phoenix contact is designed for robust performance in demanding electrical applications. Its four-position configuration ensures efficient power delivery while maintaining safety standards. The cable features a flexible PVC sheath in a sleek black-grey colour, making it suitable for both fixed and flexible installations. With a generous length of 5 metres, it facilitates versatile usage scenarios, particularly in automation and control systems. Engineered for direct current applications, this power cable supports currents up to 12 A at a nominal voltage of 63 V DC, providing reliability in a range of settings.
The design includes a free cable end and an angled M12 socket for seamless connectivity
Constructed from flame-resistant materials to meet safety regulations
Delivers high insulation resistance, safeguarding against electrical leaks
Optimised for easy installation and maintenance, streamlining setup procedures
Related links
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² +80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 15 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
