Phoenix Contact SAC, 1.5 m 6 Core Power Cable, Orange Polyurethane 80 °C
- RS Stock No.:
- 483-276
- Mfr. Part No.:
- 1414900
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€54.46
(exc. VAT)
€66.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €54.46 |
| 10 + | €50.10 |
*price indicative
- RS Stock No.:
- 483-276
- Mfr. Part No.:
- 1414900
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT1, UL 758/1581, RoHS, UL Listed, EAC, DIN VDE 0472, DIN EN 60811-404, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT1, UL 758/1581, RoHS, UL Listed, EAC, DIN VDE 0472, DIN EN 60811-404, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for robust and demanding applications, featuring a 6-position configuration that ensures efficient connectivity. Constructed with halogen-free PUR material, the cable boasts a striking orange colour coded to RAL 2003, making it visually distinctive. Engineered for superior performance, it supports AC currents up to 8 A and a maximum voltage of 690 V, making it ideal for industrial automation environments. The advanced shielding technology effectively minimises electromagnetic interference, enhancing signal integrity. Its versatile dimensions enable installation flexibility, while the reliable connections ensure operational safety and compliance with stringent industry standards.
Advanced shielding technology reduces electromagnetic interference
Robust design ensures long term reliability in demanding conditions
Compatible with M12 connectors for versatile connectivity options
Excellent resistance to hydrocarbons and environmental factors for durability
Flexible installation capabilities support a range of applications
High insulation resistance contributes to safety and performance
Tailored for a variety of industries including automation and manufacturing
Related links
- Phoenix Contact SAC, Orange Polyurethane
- Phoenix Contact SAC, Orange Polyurethane 85 °C
- Phoenix Contact SAC, Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact 14149 Orange Polyurethane 80 °C
- Phoenix Contact SAC, Orange Polyvinyl Chloride
