Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 494-589
- Mfr. Part No.:
- 1414958
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-589
- Mfr. Part No.:
- 1414958
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed specifically for industrial applications, combines advanced shielding technology with robust construction. Suitable for a variety of demanding environments, it ensures reliable performance for power supply functions up to 8 A and 690 V AC. With a 5 m length and six positions, it features a straight M12 plug with M-coding to prevent mismatching. The orange RAL 2003 jacket not only offers visibility but also protection against harsh conditions, making it ideal for automated systems and machinery requiring dependable connectivity. Its halogen-free PUR insulation reinforces both safety and durability, particularly in applications sensitive to electromagnetic interference.
Halogen-free material promotes enhanced safety in case of fire
360° shielding effectively reduces electromagnetic interference
Orange color coding ensures visibility in complex installations
Advanced Shielding Technology enhances overall signal integrity
Durable construction withstands harsh environmental conditions
IP65 and IP67 ratings offer excellent dust and moisture protection
Robust design supports a wide ambient temperature range for versatile use
Compatibility with M-coding prevents connector mismatching
Lightweight design facilitates ease of handling and installation
Electrical properties ensure high performance even under heavy load conditions
Related links
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
