Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-055
- Mfr. Part No.:
- 1425087
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-055
- Mfr. Part No.:
- 1425087
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 2.5 mm² | |
| Standards/Approvals | UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 2.5 mm² | ||
Standards/Approvals UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly engineered for robust power supply applications, designed to meet the needs of modern industrial environments. With a four-position configuration, the cable is crafted from durable PVC and features a sleek black-gray finish in RAL 7021. Its straight M12 plug, coupled with L-coded compatibility, ensures a secure connection for efficient power transmission. Built to handle direct current up to 16 A and voltage up to 63 V, this cable not only provides comprehensive electrical safety with a high insulation resistance but also retains functionality across a wide temperature range.
Designed for mechanical durability with high bending cycle capacity
Complies with strict industry standards for reliability
Environmental protection with IP65 and IP67 ratings
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
