Phoenix Contact SAC, Grey, Black Polyvinyl Chloride
- RS Stock No.:
- 496-455
- Mfr. Part No.:
- 1425055
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-455
- Mfr. Part No.:
- 1425055
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyvinyl Chloride | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliable power supply in industrial applications. With its high-quality PVC construction and 4-position connector, this cable accommodates direct current up to 12 A/63 V, making it ideal for various operational needs. The robust design ensures exceptional durability, while its black-grey RAL 7021 outer sheath provides both functionality and aesthetic appeal. This cable is engineered for superior performance, encompassing a range of features that enhance operational efficiency and safety.
Equipped with IP65 and IP67 protection ratings, ensuring reliability in harsh environments
Special L-coding prevents mismatching and promotes ease of use during installation
Electric components are 100% electrically tested for assured safety and functionality
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
