Phoenix Contact K17 17 Core Power Cable, Green 80 °C, 5 m TPU
- RS Stock No.:
- 488-181
- Mfr. Part No.:
- 1619287
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€386.93
(exc. VAT)
€475.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.93 | €193.465 |
*price indicative
- RS Stock No.:
- 488-181
- Mfr. Part No.:
- 1619287
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 17 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Outside Diameter | 9.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707, UL Listed Approval ID: E335019-20140707 | |
| Series | K17 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 17 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Outside Diameter 9.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707, UL Listed Approval ID: E335019-20140707 | ||
Series K17 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug designed for reliability and flexibility in various industrial applications. Engineered with a moulded plastic housing and a robust construction, this cable connector ensures secure connectivity even in dynamic environments. The angled, rotatable design provides an innovative solution for installation where space is at a premium, while its advanced shielding technology guarantees optimal signal integrity. This product sets a new standard in connectivity with its impressive temperature resistance and IP67 protection rating, making it suitable for even the most demanding applications.
Angled design allows for configurable outlet direction
Made with robust halogen free PUR material for added safety
Optimised for high flexibility with customisable cable lengths available
Complies with EU RoHS substance requirements for environmental safety
Supports a wide range of applications across various industries
Electrical properties ensure reliable performance for both power and signal transmission
Related links
- Phoenix Contact K17 15 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K17 15 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K17 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K17 15 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact 1624782 17 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact 1624780 17 Core Power Cable 2 m Polyurethane, Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 5 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 5 m Thermoplastic Polyurethane
