Phoenix Contact K17 12 Core Power Cable, Green 80 °C, 2 m TPU
- RS Stock No.:
- 493-486
- Mfr. Part No.:
- 1619286
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€322.06
(exc. VAT)
€396.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €322.06 | €161.03 |
*price indicative
- RS Stock No.:
- 493-486
- Mfr. Part No.:
- 1619286
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Outside Diameter | 9.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CHINA RoHS, cUL ID: E335019-20140707, EU REACH SVHC, EAC ID: 19060508, UL ID: E335019-20140707, EU RoHS | |
| Maximum Operating Temperature | 80°C | |
| Series | K17 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Outside Diameter 9.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CHINA RoHS, cUL ID: E335019-20140707, EU REACH SVHC, EAC ID: 19060508, UL ID: E335019-20140707, EU RoHS | ||
Maximum Operating Temperature 80°C | ||
Series K17 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features an innovative moulded design, ensuring robust performance in even the most demanding applications. Engineered with an angled, rotatable M23 socket, it allows for flexible installation options while maintaining a secure connection through its reliable screw locking mechanism. The cable boasts exceptional shielding, ensuring optimal signal integrity and durability. Suitable for a wide range of industries, its ability to withstand extreme temperatures and environmental conditions makes it a versatile choice for professional setups. Additionally, its green outer sheath identifies it easily in complex installations, aligning with modern aesthetic and functional requirements.
Offers high flexibility with customisable assembly options for unique applications
Robust construction facilitates adherence to stringent industrial standards
Easy connection capabilities enhance user convenience during installations
Meets various safety standards giving peace of mind while in use
Lightweight design simplifies handling without compromising quality
Related links
- Phoenix Contact K17 15 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact K17 17 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K17 15 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact K17 15 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K12 12 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KSF 6 Core Power Cable 2 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 2 m Thermoplastic Polyurethane
- Phoenix Contact KST 4 Core Power Cable 2.5 mm² 80 °C, 2 m Thermoplastic Polyurethane
