Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-448
- Mfr. Part No.:
- 1425051
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-448
- Mfr. Part No.:
- 1425051
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 7.55 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, UL Listed, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 4 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 7.55 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, UL Listed, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 4 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for precision and reliability, making it an essential component for various applications. Designed with a four-position structure, it promises seamless integration into your systems while supporting direct current of up to 12 A and a maximum voltage of 63 V DC. The angled M12 plug with L coding ensures a perfect fit, reducing the risk of mismatching in complex setups. Wrapped in durable black-grey PVC material, the cable is not only resistant to mechanical stress but also compliant with strict environmental standards, making it suitable for both fixed and flexible installations. Its robust design accommodates a broad range of ambient temperatures, enhancing operational longevity, while the meticulous attention to detail ensures high performance in demanding conditions.
Designed to facilitate significant bending cycles, offering flexibility without compromising durability
Flammability rating adheres to high safety standards, promoting peace of mind during use
Low conductor resistance delivers efficient power transmission, optimising equipment performance
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
