Phoenix Contact 14149, 3 m 6 Core Power Cable, Orange Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-546
- Mfr. Part No.:
- 1414915
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-546
- Mfr. Part No.:
- 1414915
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.4 mm | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 6 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.4 mm | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 6 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the demanding needs of modern industrial applications, ensuring reliable and efficient power supply with advanced shielding technology. Crafted with a six-position configuration, the cable is expertly engineered to handle AC currents up to 8 A and voltages of 690 V, making it an ideal choice for various automation and control systems. The orange RAL 2003 PVC insulation not only promotes visibility and safety but also exhibits exceptional durability under varying environmental conditions. With features tailored for both fixed and flexible installations, this power cable guarantees optimal performance while maintaining industry-standard safety regulations. Its versatile M-coded connector allows for seamless integration with existing systems, further enhancing its ease of use in a wide range of applications, from e-mobility to machine building.
Free cable end facilitates versatile installation options
IP65 and IP67 ratings ensure protection against dust and water ingress
Manufactured with high quality materials for enhanced longevity
Comprehensive heat resistance enables operation in extreme temperatures
Compatible with advanced automation systems for seamless integration
Compliant with international safety standards for peace of mind
Related links
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact 14149 Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
