Phoenix Contact SAC, 1 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-581
Mfr. Part No.:
1415196
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

1m

Jacket Material

Polyurethane

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

4 x 1.5 mm²

Standards/Approvals

UL 758/1581, RoHS, IEC 61076-2-111, EAC, cUL Listed, DIN EN 50276-2-1, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, UL 758/1581 FT2, UL Listed

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for seamless connectivity in demanding environments. Featuring a robust design with a halogen-free PUR sheath, this cable guarantees durability and excellent resistance to harsh conditions. Designed for power supply applications, it offers a T-coded angled M12 plug connection for reliable performance with direct currents up to 12 A and 63 V. With its compact form factor and exceptional mechanical endurance, this power cable is ideal for industrial automation, ensuring both efficient power delivery and ease of installation. Additionally, the cable's environmental resilience, including a wide temperature range and IP65/IP67 ratings, makes it suitable for various applications, from control cabinet manufacturing to outdoor implementations, delivering peace of mind for long-term operation.

Halogen-free material enhances safety in installations

T-coded connectors prevent incorrect connections

High insulation resistance ensures reliable power transmission

Designed for high endurance with over 5 million bending cycles

Excellent protection against dust and moisture

Ambient temperature flexibility from -50 °C to 80 °C

Compliant with stringent environmental regulations allowing for eco-friendly use

Compact design facilitates easy integration into tight spaces

Durable against abrasion oil and hydrolysis

Related links