Phoenix Contact SAC 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 2 m PUR
- RS Stock No.:
- 280-211
- Mfr. Part No.:
- 1415197
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.49
(exc. VAT)
€67.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.49 |
*price indicative
- RS Stock No.:
- 280-211
- Mfr. Part No.:
- 1415197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT2, UL Listed, RoHS, UL 758/1581, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT2, UL Listed, RoHS, UL 758/1581, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable energy supply, featuring a 4-position structure that ensures efficient connectivity. With angled M12 plugs and sockets, it provides exceptional convenience for tight spaces. The cable length of 2 metres offers flexibility in installation while maintaining a high degree of performance.
Able to withstand harsh ambient conditions including a wide operational temperature range
Meets international standards ensuring quality and compliance in diverse applications
Lightweight design enhances ease of handling during installation
Related links
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 0-PUR/M12FST Black 20 m Polyurethane
