RS PRO 2 Core Power Cable, White 0.5mm² 70 °C, 100 m Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€102.02

(exc. VAT)

€125.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 49 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€102.02€1.02

*price indicative

RS Stock No.:
491-853
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

White

Cable Length

100m

Outside Diameter

5.9mm

Jacket Material

Polyvinyl Chloride

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

BS EN 50525

Cable CSA

0.5mm²

Core Strands

16 x 0.2mm

Conductor Material

Copper

Series

RS PRO

Number of Strands

16

Size of Strands

0.2mm

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable


From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

What is Mains Cable?


A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction


This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?


BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality

What Does H03VV-F Mean?


H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised

• 03 = 300 V voltage rating

• V = PVC insulation

• V = PVC sheath

• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable


The PVC insulation and sheath of this mains power cable has the following properties

• Low cost

• Excellent insulation properties

• Flexible

• Stable, robust and durable

• Oil resistant

Where are These Cables Used?


These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances

Note

The number of strands used in the construction of the cores is nominal and may vary.

Approvals

BS6500, CENELEC HD21.5 and BASEC

Standards

BS EN 50525-2-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy