RS PRO 2 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 841-2252
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €94.68 | €0.947 |
*price indicative
- RS Stock No.:
- 841-2252
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Outside Diameter | 5.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60227-5, RoHS Compliant, TS 9760 HD 21.5.S3, VDE 0281-5 | |
| Cable CSA | 0.75mm² | |
| Core Strands | 22 x 200 μm | |
| Number of Strands | 22 | |
| Size of Strands | 200μm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Outside Diameter 5.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60227-5, RoHS Compliant, TS 9760 HD 21.5.S3, VDE 0281-5 | ||
Cable CSA 0.75mm² | ||
Core Strands 22 x 200 μm | ||
Number of Strands 22 | ||
Size of Strands 200μm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
BASEC approved H03VVF/2182Y 2 Core Cable
The 2182Y 2 core cable can be used with household applications in covered, dry, steamed and humid areas where low mechanical stress exists
Features and Benefits
Flexible, 2 core cable with fine stranded copper conductors;PVC sheath;PVC insulation
Related links
- RS PRO 2 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable White 0.75mm² 70 °C, 100 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
