RS PRO 2 Core Power Cable, Black 1mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

€174.02

(exc. VAT)

€214.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 January 2027
  • Plus 89 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€174.02€1.74

*price indicative

RS Stock No.:
492-014
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

100m

Outside Diameter

7.5mm

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

BS EN 50525

Cable CSA

1mm²

Conductor Material

Copper

Maximum Operating Temperature

70°C

Number of Strands

32

Core Strands

32 x 200 μm

Size of Strands

200μm

COO (Country of Origin):
GB

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable


From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

What is Mains Cable?


A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction


This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?


BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H05VV-F Mean?


H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.

H05VV-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised

• 05 = 300V / 500V voltage rating

• V = PVC insulation

• V = PVC sheath

• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable


The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost

• Excellent insulation properties

• Flexible

• Stable, robust and durable

• Oil resistant

Where are These Cables Used?


PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.

Approvals

BS6500, CENELEC HD21.5 and BASEC

Standards

BS EN 50525-2-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy