Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 493-713
- Mfr. Part No.:
- 1414854
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-713
- Mfr. Part No.:
- 1414854
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for reliable energy supply in a variety of industrial applications. Engineered with a robust, halogen-free PUR material, it provides excellent protection against mechanical stress and environmental conditions. The cable features an angled M12 plug with L-coding to ensure secure and error-free connections, making it ideal for demanding automation setups. With a length of 3 metres, this solution meets the stringent requirements of modern electrical systems. Furthermore, its excellent insulation resistance and degree of protection make it suitable for use in a range of environments, ensuring lasting performance and safety.
Optimised for high performance applications with a maximum current rating of 16 A
Engineered for resistance against environmental factors, ensuring reliable operation
Offers superior insulation characteristics for enhanced electrical safety
Conforms to international standards, ensuring compatibility across systems
Lightweight design reduces strain on connections during installation
Dynamic load capacity supports extensive bending and torsion cycles
Meets stringent environmental compliance, making it eco friendly
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- RS PRO 175mm LCD Inclinometer
