Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 493-715
- Mfr. Part No.:
- 1414857
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-715
- Mfr. Part No.:
- 1414857
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.8mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.8mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable, designed for efficiency and reliability, offers advanced shielding technology to ensure minimal electromagnetic interference during operation. With a robust construction featuring a 5-position, grey PVC sheath, it is engineered to withstand harsh industrial conditions while maintaining excellent performance. It is suitable for direct current applications up to 16 A and 63 V, making it a versatile choice for various automation and connectivity needs. The angled M12 plug with L-coding not only facilitates easy connections but also prevents mismatching in the field. This cable is built for longevity and reliability, promising durability even in demanding situations, and is an essential component for seamless power supply distribution in industrial contexts.
Features a robust construction that withstands challenging environments
Utilises advanced materials for enhanced mechanical strength
Ensures compatibility with a wide range of direct current applications
Meets stringent industry standards for safety and performance
Designed for multiple bending cycles, ensuring flexibility in installation
Environmental compliance assures adherence to modern sustainability practices
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
