Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PVC

Subtotal (1 unit)*

€63.31

(exc. VAT)

€77.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.31

*price indicative

RS Stock No.:
270-225
Mfr. Part No.:
1414857
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

PVC

Outside Diameter

10.8mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered for reliable and efficient power transmission in demanding environments. With a robust 5-position design featuring L-coding, it ensures secure connections and safeguards against mismatching. The cable's advanced shielding technology provides comprehensive 360-degree protection, significantly reducing electromagnetic interference.

Tested to withstand over one million bending cycles providing exceptional durability

Meets multiple international standards ensuring compliance and reliability

Includes a robust design making it ideal for industrial applications

Lightweight yet solid construction minimises installation challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy