Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 494-772
- Mfr. Part No.:
- 1414960
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-772
- Mfr. Part No.:
- 1414960
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.4mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the rigorous demands of modern industrial applications. With its robust construction and advanced technology, it ensures reliable performance in various environments. The six-position power cable features a durable PVC outer sheath in a striking orange RAL 2003 hue, and is equipped with advanced shielding to minimize electromagnetic interference. It is ideal for AC current applications up to 8 A/690 V, making it versatile for a range of automation and control systems. Engineered for flexibility and durability, this product is suitable for both fixed installation and dynamic movement, ensuring longevity even in challenging operating conditions. The connector's M-coding offers enhanced misconnection protection, providing peace of mind in critical applications.
Advanced shielding technology delivers reliable signal integrity
Construction materials ensure high durability and resistance to environmental factors
Versatile application across various industrial sectors
M-coded connector enhances protection against misconnection
Flexible installation options cater to diverse operational requirements
Rated for both static and dynamic applications to suit different environments
Compatible with a range of accessories for enhanced functionality
Related links
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
