Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 85 °C, 10 m PUR
- RS Stock No.:
- 496-099
- Mfr. Part No.:
- 1414924
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€114.42
(exc. VAT)
€140.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.42 |
*price indicative
- RS Stock No.:
- 496-099
- Mfr. Part No.:
- 1414924
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0282 section 10, DIN EN 60332 2 2, DIN EN 60811 404, IEC 61076 2 111, UL E468743, cUL E468743, DIN EN 60754 1 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flame resistance according to DIN EN, FT2 (UL 758/1581), Halogen Free DIN EN 60754-1 | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals VDE 0282 section 10, DIN EN 60332 2 2, DIN EN 60811 404, IEC 61076 2 111, UL E468743, cUL E468743, DIN EN 60754 1 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flame resistance according to DIN EN, FT2 (UL 758/1581), Halogen Free DIN EN 60754-1 | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power distributor is designed for power supply applications and features an M12 metal socket connection method. It includes four slots and four positions with T coding. Each slot has a single assignment and a status display. The master cable connection is a 90-degree plug-in connection. It is a universal model without shielding. Additionally, it has a diagnostics port, M12, A-coded, with 12 positions.
Safety in the field, thanks to molded housing and high degree of protection
Convenient increased machine availability thanks to quick and easy diagnostics
Flexible distributor box with connector hood for on-site assembly
Related links
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
