Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 488-533
- Mfr. Part No.:
- 1414858
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-533
- Mfr. Part No.:
- 1414858
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 8.6mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 8.6mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the demanding needs of modern electrical installations, offering exceptional performance and reliability. Engineered with 5 positions, it features a plug-angled M12 connector with a special L-coding to prevent mismatching. The cable is made from halogen-free PUR material, ensuring both durability and safety in various applications. With a length of 5 metres, it's suitable for direct current operations up to 16 A and 63 V. This versatile power cable is ideal for industries such as automation, manufacturing, and transport, facilitating seamless connectivity in a range of environments.
Versatile application in diverse settings from industrial to commercial
Optimised for high performance energy delivery
Exceptional resistance to oils and hydrocarbons for longevity
Dynamic load capacity supports extensive bending and torsional movements
IP65 and IP67 ratings offer strong protection against dust and moisture
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
