Phoenix Contact SAC, 3 m 6 Core Power Cable, Grey, Black Polyurethane 85 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-412
Mfr. Part No.:
1414953
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

3m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

85°C

Cable CSA

1.5mm²

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-1-2, cUL Listed

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered to meet the needs of demanding industrial applications. Designed for reliable power supply, this 6-position connector features a robust PUR halogen-free outer sheath, ensuring durability and compliance with stringent environmental standards. Its plug straight M12 connection, compatible with M-coding, allows for seamless integration into existing systems. This power cable is rated for AC current of up to 8 A and operates effectively in a voltage range of 690 V, making it suitable for a wide array of automation tasks. With a length of 3 meters, this cable provides adequate reach while maintaining a compact form, enhancing installation flexibility. Built to withstand harsh conditions, it boasts properties that make it both oil and abrasion-resistant, ensuring longevity in various operational environments.

Easy integration with existing M12 systems ensures efficiency in installation

Unique coding system reduces the risk of mismatches in industrial applications

Robust outer sheath material provides superior protection against harsh environmental conditions

Halogen-free design caters to safety and environmental sustainability

High insulation resistance guarantees secure operation even in demanding settings

Dynamic load capacity allows for extensive bending and torsion, supporting versatile use

Temperature-resistant operation ensures reliability across a wide temperature range

Related links