Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 496-441
- Mfr. Part No.:
- 1424602
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-441
- Mfr. Part No.:
- 1424602
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed for robust applications, exemplifies precision engineering. Crafted with a focus on reliability, it features a 5-position connector and a durable PUR halogen-free sheath in a grey RAL 7001 finish, ensuring not only safety but also long-lasting performance. Suitable for direct current applications up to 12 A and 63 V, this cable is ideal for powering various industrial devices. Its 3-metre length provides versatility for installation in diverse environments. With a design that prioritises ease of use, it incorporates L-coding to prevent mismatching, making it a dependable choice for technicians and engineers alike. Whether in fixed installations or mobile setups, this power cable stands out for its dynamic load capacity and resilience against environmental stressors.
Robust halogen free PUR material enhances durability
L coding feature provides protection against connector mismatching
Suitable for both fixed and flexible installations
Dynamic load capacity ideal for high demand applications
Resistant to oil hydrolysis and microbe damage
Wide operating temperature range ensures functionality in harsh conditions
IP65 and IP67 ratings protect against dust and water ingress
Complies with international standards for safety and performance
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
