Phoenix Contact SAC, 3 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 496-446
- Mfr. Part No.:
- 1425026
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-446
- Mfr. Part No.:
- 1425026
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 50267-2-1, cUL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 50267-2-1, cUL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for optimal performance in diverse applications, featuring a robust design that supports direct current up to 12 A and a nominal voltage of 63 V. The product utilises a 4-position configuration with a straight M12 connector, ensuring reliable connectivity. Crafted from halogen-free PUR material, it promises durability and resilience against various environmental challenges. The 3-metre length provides flexibility for installation in a variety of setups. As a part of the latest innovations from phoenix contact, this product combines cutting-edge technology with user-friendly features, making it integral for modern automation solutions.
Resistance to environmental factors ensures longevity in outdoor settings
The robust M12 connector safeguarding against misalignment
Lightweight yet durable design facilitates easy handling and installation
Capable of withstanding extreme temperature variations for adaptability
Related links
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- RS PRO 175mm LCD Inclinometer
