Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-660
- Mfr. Part No.:
- 1414802
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-660
- Mfr. Part No.:
- 1414802
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for reliability and efficiency in providing electrical connections. With its 5-position setup and PUR halogen-free design, it ensures a robust performance suitable for various applications, particularly in industrial environments. The angled M12 socket enhances connectivity whilst maintaining optimal space efficiency, catering to both fixed and flexible installations. Designed to carry direct current up to 16 A, it is ideal for powering devices that require consistent and safe electrical delivery. Its impressive temperature range and high degree of protection provide the assurance needed for its use in demanding conditions.
The cable degree of protection IP65 and IP67 offers superb dust and water resistance
It includes robust connectors that support frequent connection and disconnection
The product features a lightweight design, facilitating easy installation and handling
Its dynamic load capacity guarantees reliable performance under constant movement
The integration of L coding ensures secure and error free connections
This cable has undergone rigorous electrical testing to ensure safety and quality
