Phoenix Contact 1620425 7 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 497-933
- Mfr. Part No.:
- 1620425
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€427.94
(exc. VAT)
€526.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €427.94 | €213.97 |
*price indicative
- RS Stock No.:
- 497-933
- Mfr. Part No.:
- 1620425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 13.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0472, EAC ID: B.00286/19, IEC 332 1, RoHS II | |
| Series | 1620425 | |
| Fire Behaviour | IEC 332-1, Flame Resistant | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 13.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0472, EAC ID: B.00286/19, IEC 332 1, RoHS II | ||
Series 1620425 | ||
Fire Behaviour IEC 332-1, Flame Resistant | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug fashioned from durable molded plastic, engineered for robust performance in demanding environments. With its angled and rotatable M23 socket configuration, it offers versatility and ease of installation, making it ideal for various applications in plant and device engineering. The product boasts a shielded design, ensuring reliable functionality while defending against external interferences. Its vibrant orange outer sheath not only enhances visibility but signifies compliance with industry standards, ensuring safety and efficiency during operation.
Shielded design minimises electromagnetic interference
Outer sheath colour enhances visibility and meets safety standards
Wide operating temperature range allows for use in diverse applications
Integrated screw locking mechanism provides secure connections
Flexible cable conduit capability caters to custom installation requirements
Halogen free materials promote environmental sustainability
Related links
- Phoenix Contact 1620422 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1624786 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620404 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620323 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1624792 7 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622234 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622228 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622225 8 Core Power Cable 5 m Polyurethane
