Phoenix Contact 1622228 8 Core Power Cable, Orange 105 °C, 5 m PUR
- RS Stock No.:
- 522-343
- Mfr. Part No.:
- 1622228
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€551.95
(exc. VAT)
€678.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €551.95 | €275.975 |
*price indicative
- RS Stock No.:
- 522-343
- Mfr. Part No.:
- 1622228
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 15.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0298-4, UL AWM style 20234 / 10492, IEC 60332-1-2, EN 60811-2-1, EN 50267-2-1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 1622228 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 15.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0298-4, UL AWM style 20234 / 10492, IEC 60332-1-2, EN 60811-2-1, EN 50267-2-1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 1622228 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is expertly designed for seamless integration of signal, data, and power in a single unit, ensuring enhanced efficiency and reliability. With its robust, halogen free PUR cable and moulded plastic construction, it stands up to challenging environments while maintaining optimal functionality. Designed for both safety and convenience, this product features an innovative SPEEDCON locking mechanism, which guarantees secure connections, and its IP67/IP68 rating provides superior protection against dust and water ingress. Additionally, the cables considerable temperature tolerance ensures dependable performance in both fixed and flexible installations, meeting the needs of modern automation solutions.
Constructed with environmentally resistant materials for extended durability
Incorporates an exceptional bending radius for flexible applications
Supports a wide operational voltage range for versatile use
Offers built in safety mechanisms to minimise the risk of electrical faults
Compatible with customer specific cable assemblies for tailored setups
Allows for high insertion and withdrawal cycles which ensuring long term reliability
Related links
- Phoenix Contact 1622234 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622225 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622231 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620337 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1624786 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620404 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620425 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620422 7 Core Power Cable 5 m Polyurethane
