Phoenix Contact 1622226 8 Core Power Cable, Orange 105 °C, 10 m PUR
- RS Stock No.:
- 518-293
- Mfr. Part No.:
- 1622226
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€946.66
(exc. VAT)
€1,164.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €946.66 | €473.33 |
*price indicative
- RS Stock No.:
- 518-293
- Mfr. Part No.:
- 1622226
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 15.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0298-4, EN 50267-2-1, UL AWM style 20234 / 10492, IEC 60332-1-2, EN 60811-2-1 | |
| Series | 1622226 | |
| Fire Behaviour | IEC 60332-1-2, Flame Resistant | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 15.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0298-4, EN 50267-2-1, UL AWM style 20234 / 10492, IEC 60332-1-2, EN 60811-2-1 | ||
Series 1622226 | ||
Fire Behaviour IEC 60332-1-2, Flame Resistant | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional cable plug in designed for seamless integration, showcases a robust construction tailored for signal, data, and power transmission. The innovative SPEEDCON locking mechanism ensures reliable connections, promoting safety and operational efficiency. With a sheath that boasts a striking orange hue, this product is crafted from high quality PUR material, ideal for demanding environments. This product seamlessly merges functionality and durability, making it essential for industrial settings as well as advanced automation projects.
Offers a transmission speed of up to 100 Mbps for CAT5 data interfaces
Constructed from materials that are halogen free and resistant to oil
Meets multiple international standards for safety and usability
Includes a shielded design to minimise data loss during transmission
User friendly with clear guidelines for installation and operation
Related links
- Phoenix Contact 1622232 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622229 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622243 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1624792 7 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622233 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact 1622230 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact 1622234 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622224 8 Core Power Cable 2 m Polyurethane
