Phoenix Contact 1622229 8 Core Power Cable, Orange 105 °C, 10 m PUR
- RS Stock No.:
- 518-294
- Mfr. Part No.:
- 1622229
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€920.64
(exc. VAT)
€1,132.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €920.64 | €460.32 |
*price indicative
- RS Stock No.:
- 518-294
- Mfr. Part No.:
- 1622229
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 15.5mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM style 20234 / 10492, cUL E468743 20150929, EAC B.00286/19, cULus, DIN EN 60 204/11.98 14.1.3, RoHS II, IEC 60332 1 2, EN 60811 2 1, EN 50267 2 1, VDE 0100/1.97 411.1.3.2, UL E468743 20150929 | |
| Series | 1622229 | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 15.5mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM style 20234 / 10492, cUL E468743 20150929, EAC B.00286/19, cULus, DIN EN 60 204/11.98 14.1.3, RoHS II, IEC 60332 1 2, EN 60811 2 1, EN 50267 2 1, VDE 0100/1.97 411.1.3.2, UL E468743 20150929 | ||
Series 1622229 | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for high performance connectivity in diverse applications. Constructed from durable plastic, this cable features a straight configuration and is moulded for added protection. The versatile tool integrates the capabilities of signal, data, and power transmission into a single connector, facilitating seamless integration into modern technological setups. With a cable length of 10 meters and a striking orange RAL 2003 outer sheath, it's engineered for outdoor applications requiring enhanced environmental protection while ensuring reliable electrical performance.
Suitable for both fixed and flexible installations
Incorporates halogen free materials for enhanced safety
IP67 and IP68 rated for dust and water ingress protection
CAT5 data interface supporting transmission speeds of up to 100 Mbps
Complies with RoHS II directives which ensuring environmentally friendly use
Suitable for use in a wide range of industries from manufacturing to transportation
Related links
- Phoenix Contact 1622232 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622226 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622243 8 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1624792 7 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1622233 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact 1622230 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact 1622234 8 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622224 8 Core Power Cable 2 m Polyurethane
