Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 519-005
- Mfr. Part No.:
- 1424599
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-005
- Mfr. Part No.:
- 1424599
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust and efficient energy supply, making it an ideal choice for modern applications. With five positions and a halogen-free PUR construction, it ensures both safety and reliability, even in demanding environments. The angled M12 plug features an L-coding, providing a secure connection against mismatching. Its versatile build allows it to perform seamlessly in various applications, from automation to complex industrial setups. This power cable not only meets strict international standards but also delivers outstanding mechanical resilience and flexibility, making it suitable for both fixed and mobile installations. Optimised for temperatures ranging from -50 °C to 80 °C, it promises durability and performance across a wide array of conditions.
Halogen free materials contribute to a safer working environment
Designed for direct current applications up to 12 A and 63 V
Embodies high insulation resistance ensuring electrical safety
Robust cable construction resists abrasion and various environmental factors
Features IP65 and IP67 ratings for protection against dust and water ingress
Functional at extreme temperatures ensuring reliability
Certified by UL and cUL signifying compliance with rigorous safety standards
Optimized for insertion and withdrawal cycles providing reliability over time
Lightweight design eases handling and installation processes
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
