Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 519-118
- Mfr. Part No.:
- 1414888
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-118
- Mfr. Part No.:
- 1414888
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL 758/1581, UL 758/1581 FT1, RoHS, IEC 61076-2-111, DIN EN 60811-404, UL Listed, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, EAC, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL 758/1581, UL 758/1581 FT1, RoHS, IEC 61076-2-111, DIN EN 60811-404, UL Listed, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, EAC, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed for demanding applications requiring reliability and robust performance in both industrial and commercial settings. Featuring a 5-position design, it employs advanced shielding technology to provide exceptional protection against electromagnetic interference. Made from halogen-free PUR, the cable not only assures durability but also meets strict environmental standards. Ideal for direct current applications up to 16 A, this product enhances operational efficiency while ensuring safety. Its compatibility with M12 connectors allows for seamless integration into existing systems, making it a valuable addition to any workflow that prioritises quality and reliability.
Designed to operate effectively in a wide temperature range, ensuring versatility in various environments
Mechanical robustness ensures longevity, even under high stress conditions
Features a compact external diameter that allows for efficient space saving configurations
Customary features like colour coded conductors streamline installation and maintenance
The product is subjected to rigorous testing, assuring reliability in critical applications
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
