Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 3 m PUR
- RS Stock No.:
- 519-123
- Mfr. Part No.:
- 1414910
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-123
- Mfr. Part No.:
- 1414910
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed to facilitate effective power supply in various applications. Constructed with a halogen-free PUR outer layer, it not only ensures durability but also enhances safety by minimizing toxic emissions in the event of fire. Featuring a robust 6-position configuration, the cable supports AC currents up to 8 A at 690 V, making it suitable for demanding industrial environments. The cable is designed with an M-coded socket, enhancing compatibility and reducing the risk of mismatching. With a generous length of 3 meters, it offers flexibility in installation while maintaining impressive mechanical and environmental resilience. Users can expect exceptional performance, even in challenging conditions, ensuring a reliable connection wherever it is needed.
Robust construction ensures long lasting performance in tough environments
Outstanding resistance to abrasions and chemicals ensures longevity
Wide operating temperature range supports versatile applications
IP65 and IP67 ratings provide excellent protection against dust and moisture
Lightweight design facilitates easier handling during installation
Designed for multiple bending cycles without compromising integrity
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
