Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 85 °C, 5 m PUR
- RS Stock No.:
- 519-126
- Mfr. Part No.:
- 1414918
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-126
- Mfr. Part No.:
- 1414918
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-2-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60754-1, DIN EN 60332-2-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers a robust and reliable solution for power supply applications. Designed with a 6-position configuration, this halogen-free cable is perfect for connecting devices in demanding environments. Its PUR outer sheath provides excellent resistance to abrasion and environmental factors, ensuring longevity and performance even under challenging conditions. This cable is engineered for safe usage with AC currents up to 8 A and voltage levels of 690 V, making it ideal for various industrial applications. With meticulous attention to detail in its design, this power cable guarantees efficient power transfer and durability, embodying the high standards of quality that users expect.
Compatible with M12 connectors, facilitating easy installation
Meets strict electrical safety standards for reliable power distribution
Designed for dynamic load capacity, allowing for flexibility in application
Exhibits high resistance to oil, prolonging service life in industrial settings
Features a degree of protection of IP65 and IP67, ensuring reliability in wet environments
Dynamic torsion resistance caters to applications requiring movement flexibility
Related links
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
