Phoenix Contact 14250, 10 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-174
Mfr. Part No.:
1425080
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

Polyurethane

Outside Diameter

8.8 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

4 x 2.5 mm²

Standards/Approvals

cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust data and power supply solutions, featuring a halogen-free construct that prioritises safety and durability. With a four-position design and an angled M12 socket, it effectively manages current up to 16 A and voltage levels of up to 63 V. The cable boasts a significant length of 10 meters, making it ideal for versatile installations across various applications. Perfectly suited for both fixed and mobile installations, this product stands out with its exceptional resistance to environmental factors like moisture and extreme temperatures. The use of high-quality materials, including PUR for the outer sheath, ensures longevity and reliability in demanding conditions.

Minimum bending radius optimised for both fixed and movable installations

Additional protective features enhance the cable’s durability

Compliant with international standards and regulations for peace of mind

Lightweight construction allows for easy handling and installation

Related links