Phoenix Contact 14250, 10 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 483-170
- Mfr. Part No.:
- 1425040
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-170
- Mfr. Part No.:
- 1425040
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 4 x 1.5 mm² | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 4 x 1.5 mm² | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for exceptional performance in demanding environments. Built with a durable PUR halogen-free outer sheath, it provides reliable power supply for various applications. The angled M12 socket offers easy connectivity, while the L-coding ensures protection against mismatching. The cable length of 10 metres and 4-position configuration make it versatile for a range of installations. This product is particularly suitable for direct current applications up to 12 A with a voltage rating of 63 V DC, ensuring safe and efficient operation in industrial settings.
IP65 and IP67 ratings protect against dust and water ingress
Compliance with international standards adds to its reliability and safety
Low conductor resistance contributes to efficient electrical performance
Dynamic load capacities ensure performance under rigorous bending conditions
Related links
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 5-105/M12FRL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 0-PUR/M12FRT Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105/FSL Black/Grey Polyurethane PUR, 3m
