Phoenix Contact 14250, 3 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 496-449
- Mfr. Part No.:
- 1425038
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-449
- Mfr. Part No.:
- 1425038
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT2, UL Listed | |
| Cable CSA | 4 x 1.5 mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT2, UL Listed | ||
Cable CSA 4 x 1.5 mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable performance in a variety of applications, ensuring robust connections with its 4-position structure. Engineered with PUR halogen-free material, it supports both safety and environmental compliance. Measuring 3 metres in length, this cable facilitates straightforward integration, while its M12 socket angled design ensures ease of connection in tight spaces. The versatility of this power cable allows it to effectively manage power supply for up to 12 A across diverse settings, making it ideal for automation and industrial communication applications.
M12 angled socket facilitates efficient use in confined spaces
Halogen-free construction promotes safety and environmental protection
Versatile application supports various automation and communication needs
Electrical performance optimised for reliable power delivery
Related links
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 5-105/M12FRL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 3m
