Phoenix Contact 14250, 600 mm 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-235
- Mfr. Part No.:
- 1425018
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-235
- Mfr. Part No.:
- 1425018
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Outside Diameter | 9.1 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Outside Diameter 9.1 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed for versatile applications, optimally supports data and energy transmission with its durable construction. Boasting a robust design in halogen-free PUR, it ensures compliance with high safety standards, making it suitable for industrial environments. With a cable length of 0.6 metres and a five-position configuration, the cable facilitates efficient connectivity with its plug and socket straight M12 options. Its excellent electrical properties, combined with mechanical resilience, position this cable as an ideal solution for modern automation needs, ensuring reliability and longevity in performance.
Halogen-free construction reduces environmental impact
Special L-coding offers protection against mismatched connections
Mechanical resilience ensures longevity even under dynamic loads
IP65 IP67 rating guarantees protection against dust and water ingress
Temperature range of -50 °C to +80 °C accommodates diverse operations
Lightweight design enhances installation flexibility
High insulation resistance contributes to enhanced electrical safety
Suitable for direct current applications up to 12 A
Robust connector design prevents wear over multiple insertion cycles
Related links
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 85 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
