Phoenix Contact 14148, 10 m 5 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-284
Mfr. Part No.:
1414848
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

10m

Outside Diameter

10.75 mm

Jacket Material

Polyvinyl Chloride

Voltage

690 V

Minimum Operating Temperature

80°C

Cable CSA

2.5 mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14148

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered for seamless integration with M12 connectors, offering a perfect blend of reliability and performance. Designed specifically for power supply applications, it features a five-position configuration with a sleek, black-grey PVC exterior that ensures durability and safety. The product is rated for AC currents up to 16 A and voltages of 690 V, making it suitable for demanding industrial environments. With a cable length of 10 metres, it accommodates various setup configurations and distances with ease. The product not only meets stringent international standards but also comes with a robust build quality, ensuring longevity in high-stress applications. Its flexible design is complemented by resilience against environmental factors, allowing it to operate effectively within a wide temperature range.

Meets international safety standards, ensuring compliance across various industries

Flexible design facilitates easy installation in various configurations

IP65 and IP67 ratings enhance protection against dust and water ingress

Reliable cable structure provides excellent insulation resistance, vital for ensuring safety

Designed with unique K coding to prevent mismatching during connection

Lightweight construction leads to easier handling and installation

Compatible with a wide array of accessories for enhanced functionality

Related links