Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 280-794
- Mfr. Part No.:
- 1414897
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€96.08
(exc. VAT)
€118.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.08 |
*price indicative
- RS Stock No.:
- 280-794
- Mfr. Part No.:
- 1414897
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, DIN EN 60332-1-2, UL 758/1581, UL 758/1581 FT1, RoHS, DIN EN 60811-404, EAC, cUL Listed, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, DIN EN 60332-1-2, UL 758/1581, UL 758/1581 FT1, RoHS, DIN EN 60811-404, EAC, cUL Listed, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable power supply applications, marrying functionality with precision. Designed with a sturdy M12 connection, it accommodates up to five positions, making it ideal for various industrial settings. The cable features a robust 10m length designed to withstand challenging environments while ensuring optimal conductivity.
Offers high insulation resistance exceeding 100 MΩ ensuring minimized risks
Degree of protection rated at IP65 and IP67 ensuring resilience in harsh environments
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
