Phoenix Contact 1624772 17 Core Power Cable, Grey 2mm², 4 mm² 105 °C, 10 m PUR
- RS Stock No.:
- 522-352
- Mfr. Part No.:
- 1624772
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€643.78
(exc. VAT)
€791.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €643.78 | €321.89 |
*price indicative
- RS Stock No.:
- 522-352
- Mfr. Part No.:
- 1624772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 17 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 12.3mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2mm², 4mm² | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC, UL Listed | |
| Maximum Operating Temperature | 105°C | |
| Series | 1624772 | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 17 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 12.3mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2mm², 4mm² | ||
Standards/Approvals cUL Listed, cULus Listed, EAC, UL Listed | ||
Maximum Operating Temperature 105°C | ||
Series 1624772 | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug in molded plastic with a straight design and a secure screw locking mechanism. Features a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in demanding industrial environments.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact 1625775 17 Core Power Cable 4 mm² 105 °C, 10 m Polyurethane
- Phoenix Contact 1624771 17 Core Power Cable 4 mm² 105 °C, 2 m Polyurethane
- Phoenix Contact 1625777 17 Core Power Cable 4 mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 1624782 17 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact 1624780 17 Core Power Cable 2 m Polyurethane, Thermoplastic Polyurethane
- Phoenix Contact 1624781 17 Core Power Cable 5 m Polyurethane
- Phoenix Contact KSF 4 Core Power Cable 4 mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2mm² 10 m Polyurethane
