Phoenix Contact 1624781 17 Core Power Cable, Green 105 °C, 5 m PUR
- RS Stock No.:
- 521-638
- Mfr. Part No.:
- 1624781
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€297.94
(exc. VAT)
€366.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €297.94 | €148.97 |
*price indicative
- RS Stock No.:
- 521-638
- Mfr. Part No.:
- 1624781
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 17 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | PUR | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | 1624781 | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 17 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Outside Diameter 9.4mm | ||
Jacket Material PUR | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series 1624781 | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug in molded plastic with a straight design and a secure screw locking mechanism. Features a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in demanding industrial environments.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact 1624780 17 Core Power Cable 2 m Polyurethane, Thermoplastic Polyurethane
- Phoenix Contact 1624782 17 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K17 17 Core Power Cable 5 m Thermoplastic Polyurethane
- Phoenix Contact 1624772 17 Core Power Cable 4 mm² 105 °C, 10 m Polyurethane
- Phoenix Contact 1624771 17 Core Power Cable 4 mm² 105 °C, 2 m Polyurethane
- Phoenix Contact 1625775 17 Core Power Cable 4 mm² 105 °C, 10 m Polyurethane
- Phoenix Contact 1625777 17 Core Power Cable 4 mm² 90 °C, 5 m Polyurethane
- Phoenix Contact K17 15 Core Power Cable 5 m Thermoplastic Polyurethane
