Phoenix Contact 1624785 7 Core Power Cable, Orange 105 °C, 2 m PUR
- RS Stock No.:
- 522-356
- Mfr. Part No.:
- 1624785
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€196.37
(exc. VAT)
€241.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.37 | €98.185 |
*price indicative
- RS Stock No.:
- 522-356
- Mfr. Part No.:
- 1624785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2, RoHS II, DIN EN 60 204/11.98 § 14.1.3 | |
| Maximum Operating Temperature | 105°C | |
| Series | 1624785 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Outside Diameter 10.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2, RoHS II, DIN EN 60 204/11.98 § 14.1.3 | ||
Maximum Operating Temperature 105°C | ||
Series 1624785 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug in molded plastic with a straight design and a secure screw locking mechanism. Features a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in demanding industrial environments.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact 1624792 7 Core Power Cable 10 m Polyurethane
- Phoenix Contact 1620422 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1624786 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620404 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620425 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1620323 7 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1622233 8 Core Power Cable 2 m Polyurethane
- Phoenix Contact 1622230 8 Core Power Cable 2 m Polyurethane
