Subtotal (1 reel of 100 metres)*
€343.61
(exc. VAT)
€422.64
(inc. VAT)
- 9 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €343.61 | €3.436 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-094
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Outside Diameter | 7.8mm | |
| Jacket Material | Thermoplastic | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Fire Behaviour | Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | |
| Maximum Operating Temperature | 70°C | |
| Series | RS PRO | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Outside Diameter 7.8mm | ||
Jacket Material Thermoplastic | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Fire Behaviour Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | ||
Maximum Operating Temperature 70°C | ||
Series RS PRO | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 16 AWG Fire Performance Cable, 100 m Length
Features and Benefits
Low Smoke Emission: Minimises smoke production to enhance visibility and reduce inhalation risks during a fire.
Acid Gas Emission: Limits the release of corrosive gases, protecting equipment and infrastructure.
Annealed Copper Conductors: Offers excellent conductivity and flexibility for efficient power transmission.
Thermoplastic Jacket: Provides durability and protection against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 70 °C, suitable for various environments.
Applications
Emergency lighting
Public address systems
Smoke control systems
Additional Information
LPCB Certification: Certified for fire performance, ensuring compliance with safety regulations.
Why RS PRO?
Related links
- RS PRO HFS5002C1 White Thermoplastic 70 °C
- RS PRO HFS5002C2 Red Thermoplastic 70 °C
- RS PRO HFS5003C2 Red Thermoplastic 70 °C
- RS PRO HFS5004C1 Red Thermoplastic 70 °C
- RS PRO HFS5003C1 Red Thermoplastic 70 °C
- RS PRO HFS5004C2 Red Thermoplastic 70 °C
- Prysmian FP200 Red Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
